New at DigiKey
XE-0527-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0527-001

DigiKey Part Number
5425-XE-0527-001-ND
Manufacturer
Manufacturer Product Number
XE-0527-001
Description
JIS PFA K 1/0.3MM 10M TAILS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
393.583" (9997.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
-
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
393.583" (9997.00mm)
Cable Insulation
Perfluoroalkoxy (PFA)
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,982.45000₹1,982.45
5₹1,892.64600₹9,463.23
10₹1,855.19800₹18,551.98
25₹1,806.81720₹45,170.43
50₹1,771.01960₹88,550.98
100₹1,735.93190₹1,73,593.19
250₹1,690.59284₹4,22,648.21
500₹1,657.08816₹8,28,544.08
Manufacturers Standard Package