
1XC0236-1T0-10 | |
|---|---|
DigiKey Part Number | 1XC0236-1T0-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1XC0236-1T0-10 |
Description | FIXED IND 4UH 8.5A 7 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 7mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1XC0236-1T0-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.382" Dia x 0.846" L (9.70mm x 21.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,360 | ₹126.96593 | ₹4,26,605.52 |