
28R1227-100 | |
|---|---|
DigiKey Part Number | 240-2327-ND |
Manufacturer | |
Manufacturer Product Number | 28R1227-100 |
Description | FERRITE CORE 128 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 128Ohm @ 100MHz ID 0.975" W x 0.075" H (24.77mm x 1.91mm) OD 1.225" W x 0.325" H (31.12mm x 8.26mm) Length 0.525" (13.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1227-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 128Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.975" W x 0.075" H (24.77mm x 1.91mm) | |
Outer Dimension | 1.225" W x 0.325" H (31.12mm x 8.26mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.525" (13.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹79.39400 | ₹793.94 |
| 25 | ₹68.17480 | ₹1,704.37 |
| 50 | ₹60.45900 | ₹3,022.95 |
| 100 | ₹53.31170 | ₹5,331.17 |
| 250 | ₹44.64356 | ₹11,160.89 |
| 700 | ₹35.83800 | ₹25,086.60 |
| 1,400 | ₹34.65321 | ₹48,514.49 |
