
28T0119-10P | |
|---|---|
DigiKey Part Number | 240-28T0119-10P-ND |
Manufacturer | |
Manufacturer Product Number | 28T0119-10P |
Description | FERRITE CORE TOROID 113NH 28 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Parylene 28 Ferrite Core Toroid Type Length Width 0.121" (3.07mm) Diameter 0.031" (0.79mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 28 | |
Diameter | 0.121" (3.07mm) | |
Inductance Factor (Al) | 113 nH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 850 | |
Core Factor (ΣI/A) mm⁻¹ | 8.77 | |
Effective Length (le) mm | 5.93 | |
Effective Area (Ae) mm² | 0.68 | |
Finish | Parylene | |
Height | 0.031" (0.79mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,00,000 | ₹0.67560 | ₹3,37,800.00 |