
35T0100-00P | |
|---|---|
DigiKey Part Number | 240-2962-ND |
Manufacturer | |
Manufacturer Product Number | 35T0100-00P |
Description | FERRITE CORE TOROID 880NH 35 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Parylene 35 Ferrite Core Toroid Type Length Width 0.100" (2.54mm) Diameter 0.050" (1.27mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 35T0100-00P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 35 | |
Diameter | 0.100" (2.54mm) | |
Inductance Factor (Al) | 880 nH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Core Factor (ΣI/A) mm⁻¹ | 7.138 | |
Effective Length (le) mm | 5.531 | |
Effective Area (Ae) mm² | 0.775 | |
Effective Magnetic Volume (Ve) mm³ | 4.286 | |
Finish | Parylene | |
Height | 0.050" (1.27mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,00,000 | ₹0.66395 | ₹3,31,975.00 |