
HZ0603B102R-10 | |
|---|---|
DigiKey Part Number | 240-2378-2-ND - Tape & Reel (TR) 240-2378-1-ND - Cut Tape (CT) 240-2378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0603B102R-10 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0603B102R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 25 | ₹4.28640 | ₹107.16 |
| 50 | ₹3.85800 | ₹192.90 |
| 100 | ₹3.46650 | ₹346.65 |
| 250 | ₹2.98940 | ₹747.35 |
| 500 | ₹2.66326 | ₹1,331.63 |
| 1,000 | ₹2.36227 | ₹2,362.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.82435 | ₹7,297.40 |
| 8,000 | ₹1.58358 | ₹12,668.64 |
| 12,000 | ₹1.45044 | ₹17,405.28 |
| 20,000 | ₹1.35120 | ₹27,024.00 |










