
HZ1206D102R-10 | |
|---|---|
DigiKey Part Number | 240-2414-2-ND - Tape & Reel (TR) 240-2414-1-ND - Cut Tape (CT) 240-2414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ1206D102R-10 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ1206D102R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹18.07800 | ₹180.78 |
| 25 | ₹15.69240 | ₹392.31 |
| 50 | ₹14.03380 | ₹701.69 |
| 100 | ₹12.50560 | ₹1,250.56 |
| 250 | ₹10.68284 | ₹2,670.71 |
| 500 | ₹9.41924 | ₹4,709.62 |
| 1,000 | ₹8.24789 | ₹8,247.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.55470 | ₹19,664.10 |
| 6,000 | ₹6.12698 | ₹36,761.88 |








