
MGV0302R10N-10 | |
|---|---|
DigiKey Part Number | 240-3101-2-ND - Tape & Reel (TR) 240-3101-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV0302R10N-10 |
Description | FIXED IND 100NH 10.5A 9 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 10.5 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹84.42700 | ₹844.27 |
| 100 | ₹69.40490 | ₹6,940.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹50.02535 | ₹1,50,076.05 |