


MGV201610R47M-10 | |
|---|---|
DigiKey Part Number | 240-MGV201610R47M-10TR-ND - Tape & Reel (TR) 240-MGV201610R47M-10CT-ND - Cut Tape (CT) 240-MGV201610R47M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV201610R47M-10 |
Description | FIXED IND 470NH 3.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 3.5 A 40mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV201610R47M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.08500 | ₹220.85 |
| 100 | ₹18.18990 | ₹1,818.99 |
| 1,000 | ₹14.95728 | ₹14,957.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.62628 | ₹40,878.84 |
| 6,000 | ₹12.84926 | ₹77,095.56 |
| 9,000 | ₹12.41569 | ₹1,11,741.21 |
| 15,000 | ₹11.89091 | ₹1,78,363.65 |
| 21,000 | ₹11.55768 | ₹2,42,711.28 |
| 30,000 | ₹11.21484 | ₹3,36,445.20 |