Ferrite Plate 1.496" L x 1.496" W (38.00mm x 38.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1496-0B0

DigiKey Part Number
MP1496-0B0-ND
Manufacturer
Manufacturer Product Number
MP1496-0B0
Description
FERRITE PLATE 38.00MM X 38.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ferrite Plate 1.496" L x 1.496" W (38.00mm x 38.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MP1496-0B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Filter Type
Ferrite Plate
Size / Dimension
1.496" L x 1.496" W (38.00mm x 38.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
720₹58.61400₹42,202.08