4.7 µH Shielded Wirewound Inductor 2 A 78mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS40304R7M-10

DigiKey Part Number
240-TYS40304R7M-10TR-ND - Tape & Reel (TR)
240-TYS40304R7M-10CT-ND - Cut Tape (CT)
240-TYS40304R7M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS40304R7M-10
Description
FIXED IND 4.7UH 2A 78 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 2 A 78mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS40304R7M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,841
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹31.96300₹319.63
100₹26.31570₹2,631.57
1,000₹21.63779₹21,637.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹20.40261₹40,805.22
4,000₹19.23918₹76,956.72
6,000₹18.59030₹1,11,541.80
10,000₹17.80458₹1,78,045.80
14,000₹17.30571₹2,42,279.94
20,000₹16.79254₹3,35,850.80
Manufacturers Standard Package