
0077007802 | |
|---|---|
DigiKey Part Number | 903-1367-ND |
Manufacturer | |
Manufacturer Product Number | 0077007802 |
Description | RFI FINGERSTOCK BECU ADH |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Adhesive |
Datasheet | Datasheet |
Category | Width 0.800" (20.32mm) |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Series | Height 0.320" (8.13mm) |
Packaging Box | Material Beryllium Copper |
Part Status Active | Attachment Method Adhesive |
Type Fingerstock | Operating Temperature 121°C |