


8860-0032-300-80 | |
|---|---|
DigiKey Part Number | 8860-0032-300-80-ND |
Manufacturer | |
Manufacturer Product Number | 8860-0032-300-80 |
Description | RF EMI SHIELDING SHEET 20" X 15" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Electroseal™ EcE80 15.000" (381.00mm) X 20.000" (508.00mm) X 0.032" (0.81mm) |
Datasheet | Datasheet |
Category | Type Shielding Sheet |
Manufacturer Laird Technologies EMI | Shape Sheet |
Series | Length 20.000" (508.00mm) |
Packaging Bulk | Width 15.000" (381.00mm) |
Part Status Active | Thickness - Overall 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹96,385.63400 | ₹4,81,928.17 |