
8860-9093-300-81 | |
|---|---|
DigiKey Part Number | 903-8860-9093-300-81-ND |
Manufacturer | |
Manufacturer Product Number | 8860-9093-300-81 |
Description | RF EMI SHIELDING SHEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Electroseal™ EcE81 Silicone Elastomer Pressure Sensitive Adhesive (PSA) X X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,37,351.50000 | ₹1,37,351.50 |