
A14399-03 | |
---|---|
DigiKey Part Number | A14399-03-ND |
Manufacturer | |
Manufacturer Product Number | A14399-03 |
Description | THERMAL GREASE 50CC TGREASE 2500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 50cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 50cc Syringe | |
Usable Temperature Range | -67°F ~ 302°F (-50°C ~ 150°C) | |
Color | White | |
Thermal Conductivity | 3.80W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | ₹7,653.97250 | ₹91,847.67 |