
A15392-02 | |
|---|---|
DigiKey Part Number | A15392-02-ND |
Manufacturer | |
Manufacturer Product Number | A15392-02 |
Description | THERM PAD 406.4X406.4MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Green 406.40mm x 406.40mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0300" (0.762mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Obsolete | Color Green |
Type Pad, Sheet | Thermal Conductivity 5.0W/m-K |
Shape Square | Base Product Number |
Outline 406.40mm x 406.40mm |