
A17916-18 | |
|---|---|
DigiKey Part Number | 926-A17916-18-ND |
Manufacturer | |
Manufacturer Product Number | A17916-18 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.180" (4.57mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,040.66000 | ₹3,040.66 |
| 10 | ₹2,691.02500 | ₹26,910.25 |
| 25 | ₹2,563.02520 | ₹64,075.63 |
| 50 | ₹2,505.11920 | ₹1,25,255.96 |