A2235H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Quectel
In Stock: 1,433
Unit Price: ₹890.86000
Datasheet
SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm On-Board, Patch Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2235H

DigiKey Part Number
1829-A2235-HTR-ND - Tape & Reel (TR)
1829-A2235-HCT-ND - Cut Tape (CT)
1829-A2235-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A2235H
Description
RF RCVR GPS 1.575GHZ MODULE
Customer Reference
Detailed Description
SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm On-Board, Patch Module
Datasheet
 Datasheet
EDA/CAD Models
A2235H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-163dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
56mA
Data Interface
SPI
Memory Size
-
Antenna Connector
On-Board, Patch
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes