
S6010-1013-NA | |
|---|---|
DigiKey Part Number | 1829-S6010-1013-NA-ND |
Manufacturer | |
Manufacturer Product Number | S6010-1013-NA |
Description | IC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Managed Copper Ports 1 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Type Multimode |
Manufacturer Lantronix, Inc. | SFP/XFP Ports 1 |
Series | Features SNMP Manageable |
Packaging Bulk | Distance 2km |
Part Status Active | Voltage - Input 100 ~ 240VAC |
Type Managed | Connector Type RJ45, SC |
Configuration Fixed | Operating Temperature -10°C ~ 65°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77,781.73000 | ₹77,781.73 |