
SI-IES-5200-LRT | |
|---|---|
DigiKey Part Number | 1829-SI-IES-5200-LRT-ND |
Manufacturer | |
Manufacturer Product Number | SI-IES-5200-LRT |
Description | MEDIA CONVERTER INDUSTRIAL POE++ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 10/100/1000/2500/5000/10000 SFP/XFP Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 10/100/1000/2500/5000/10000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 54 ~ 56VDC | |
Connector Type | RJ45 | |
Mounting Type | DIN Rail | |
Ingress Protection | IP31 | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,307.55000 | ₹16,307.55 |