
TN-GLC-FE-100FX | |
|---|---|
DigiKey Part Number | 1829-TN-GLC-FE-100FX-ND |
Manufacturer | |
Manufacturer Product Number | TN-GLC-FE-100FX |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 155Mbps 1300nm 3.3V LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1300nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,654.75000 | ₹3,654.75 |