Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1300nm 3.3V LC Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN-GLC-SX-MM-2K-RGD

DigiKey Part Number
1829-TN-GLC-SX-MM-2K-RGD-ND
Manufacturer
Manufacturer Product Number
TN-GLC-SX-MM-2K-RGD
Description
IC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1300nm 3.3V LC Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Bulk
Part Status
Active
Data Rate
1.25Gbps
Wavelength
1300nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.3V
Connector Type
LC
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,902.17000₹7,902.17
Manufacturers Standard Package