
TN-SFP-OC3M | |
|---|---|
DigiKey Part Number | 1829-TN-SFP-OC3M-ND |
Manufacturer | |
Manufacturer Product Number | TN-SFP-OC3M |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nm 3.3V LC Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,863.17000 | ₹14,863.17 |