
M/E-TX-FX-01-SA | |
|---|---|
DigiKey Part Number | 1829-M/E-TX-FX-01-SA-ND |
Manufacturer | |
Manufacturer Product Number | M/E-TX-FX-01-SA |
Description | IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 100 1 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 7.5V ~ 13.9V | |
Connector Type | RJ45, ST | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,952.85000 | ₹12,952.85 |