4 Conductor Multi-Conductor Cable Orange 12 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0027952

DigiKey Part Number
2181-0027952-ND
Manufacturer
Manufacturer Product Number
0027952
Description
CABLE 4 COND 12 AWG ORANGE 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 12 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.469" (11.91mm)
Packaging
Bulk
Shield Type
Foil, Braid
Part Status
Active
Length
10.00' (3.05m)
Cable Type
Jacket Color
Orange
Number of Conductors
4
Conductor Insulation
Polypropylene (PP)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
224/0.0059"
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
164₹1,017.51159₹1,66,871.90
328₹966.29622₹3,16,945.16
492₹937.29205₹4,61,147.69
820₹901.71433₹7,39,405.75
Manufacturers Standard Package