


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,181.23000 | ₹2,181.23 |
10 | ₹1,853.95600 | ₹18,539.56 |
25 | ₹1,737.88400 | ₹43,447.10 |
50 | ₹1,654.96560 | ₹82,748.28 |
100 | ₹1,576.02240 | ₹1,57,602.24 |
250 | ₹1,477.45000 | ₹3,69,362.50 |
500 | ₹1,407.03304 | ₹7,03,516.52 |