
AP725 10R F | |
---|---|
DigiKey Part Number | 273-AP72510RF-ND |
Manufacturer | |
Manufacturer Product Number | AP725 10R F |
Description | RES SMD 10 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AP725 10R F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹306.15000 | ₹306.15 |
10 | ₹224.06900 | ₹2,240.69 |
25 | ₹205.34440 | ₹5,133.61 |
50 | ₹194.51800 | ₹9,725.90 |
100 | ₹185.91030 | ₹18,591.03 |
250 | ₹177.16408 | ₹44,291.02 |
500 | ₹172.09170 | ₹86,045.85 |
1,000 | ₹168.05404 | ₹1,68,054.04 |
5,000 | ₹161.56395 | ₹8,07,819.75 |