


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 2+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,782.65000 | ₹1,782.65 |
| 10 | ₹1,515.11100 | ₹15,151.11 |
| 25 | ₹1,420.22920 | ₹35,505.73 |
| 50 | ₹1,352.46440 | ₹67,623.22 |
| 100 | ₹1,287.93300 | ₹1,28,793.30 |
| 250 | ₹1,207.37000 | ₹3,01,842.50 |
| 500 | ₹1,149.81646 | ₹5,74,908.23 |