New at DigiKey
Contact Crimp Pin 17-18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121310C

DigiKey Part Number
2181-1121310C-ND
Manufacturer
Manufacturer Product Number
1121310C
Description
MC SCEM AG 0.75-1.0 D=2.5 MALE C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 17-18 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
17-18 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹564.71000₹564.71
10₹479.44200₹4,794.42
25₹449.41760₹11,235.44
50₹427.94740₹21,397.37
100₹407.50240₹40,750.24
250₹381.99552₹95,498.88
500₹363.77018₹1,81,885.09
1,000₹346.42361₹3,46,423.61
2,500₹324.76141₹8,11,903.53
Manufacturers Standard Package