
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 2 | ₹69.89000 | ₹139.78 |
| 3 | ₹68.02667 | ₹204.08 |
| 5 | ₹65.60200 | ₹328.01 |
| 7 | ₹64.03143 | ₹448.22 |
| 10 | ₹62.43500 | ₹624.35 |