
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.492" (12.50mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 750 V | |
Operating Temperature | -25°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Rubber | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹458.48000 | ₹458.48 |
| 5 | ₹409.27200 | ₹2,046.36 |
| 10 | ₹389.70400 | ₹3,897.04 |
| 25 | ₹365.14000 | ₹9,128.50 |
| 50 | ₹347.45340 | ₹17,372.67 |
| 100 | ₹330.47480 | ₹33,047.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | ₹218.34220 | ₹71,616.24 |
| 656 | ₹210.66570 | ₹1,38,196.70 |