
2170260 | |
|---|---|
DigiKey Part Number | 2181-2170260-ND 2181-2170260-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170260 |
Description | UNITRONIC BUS CAN 1X2X0,22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹200.35000 | ₹200.35 |
| 5 | ₹178.91800 | ₹894.59 |
| 10 | ₹170.43700 | ₹1,704.37 |
| 25 | ₹159.79520 | ₹3,994.88 |
| 50 | ₹152.09820 | ₹7,604.91 |
| 100 | ₹144.73650 | ₹14,473.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,280 | ₹75.89687 | ₹2,48,941.73 |






