
220805 | |
|---|---|
DigiKey Part Number | 2181-220805-ND 2181-220805-DS-ND |
Manufacturer | |
Manufacturer Product Number | 220805 |
Description | CABLE 5 COND 8 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.772" (19.61mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,511.48000 | ₹1,511.48 |
| 5 | ₹1,349.14600 | ₹6,745.73 |
| 10 | ₹1,284.10300 | ₹12,841.03 |
| 25 | ₹1,202.09960 | ₹30,052.49 |
| 50 | ₹1,143.07540 | ₹57,153.77 |
| 100 | ₹1,086.42760 | ₹1,08,642.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹808.12390 | ₹8,08,123.90 |