
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹130.58150 | ₹13,058.15 |
| 200 | ₹124.22160 | ₹24,844.32 |
| 300 | ₹120.62617 | ₹36,187.85 |
| 500 | ₹116.21598 | ₹58,107.99 |
| 700 | ₹113.38473 | ₹79,369.31 |
| 1,000 | ₹110.44498 | ₹1,10,444.98 |
| 2,500 | ₹103.17144 | ₹2,57,928.60 |
| 5,000 | ₹97.92432 | ₹4,89,621.60 |