New at DigiKey
Image for 4160200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160200

DigiKey Part Number
2181-4160200-ND
Manufacturer
Manufacturer Product Number
4160200
Description
HOOK-UP SOLID 600V GRN / YLW 1'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.75mm² Hook-Up Wire Green, Yellow 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Jacket (Insulation) Thickness
-
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015
Features
UV Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹49.39000₹49.39
Manufacturers Standard Package