8 AWG Hook-Up Wire 77/26 Black 600V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160801

DigiKey Part Number
2181-4160801-ND
Manufacturer
Manufacturer Product Number
4160801
Description
MULTI-STANDARD SC 2.1 1X10 BK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 77/26 Black 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
77/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
164₹216.90744₹35,572.82