
4520034 | |
|---|---|
DigiKey Part Number | 2181-4520034-ND 2181-4520034-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4520034 |
Description | H07V-K 1X6 BN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 10 AWG Hook-Up Wire 84/0.0122" Brown 750V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.209" (5.31mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 328.1' (100.0m) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Jacket Color |
Conductor Strand 84/0.0122" |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | ₹239.49000 | ₹239.49 |
| 5 | ₹214.51400 | ₹1,072.57 |
| 10 | ₹204.26400 | ₹2,042.64 |
| 25 | ₹191.47840 | ₹4,786.96 |
| 50 | ₹182.25320 | ₹9,112.66 |
| 100 | ₹173.41910 | ₹17,341.91 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 328 | ₹108.81171 | ₹35,690.24 |
| 656 | ₹103.44640 | ₹67,860.84 |
| 984 | ₹100.40981 | ₹98,803.25 |
| 1,640 | ₹96.68729 | ₹1,58,567.16 |
| 2,296 | ₹94.29685 | ₹2,16,505.57 |
| 3,280 | ₹91.81293 | ₹3,01,146.41 |