2 AWG Hook-Up Wire 280/0.0161" Green, Yellow 750V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4521002

DigiKey Part Number
2181-4521002-ND
2181-4521002-DS-ND
Manufacturer
Manufacturer Product Number
4521002
Description
H07V-K 1X35 GNYE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 AWG Hook-Up Wire 280/0.0161" Green, Yellow 750V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
280/0.0161"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.461" (11.71mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
750V
Operating Temperature
-40°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,260
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹793.01000₹793.01
5₹708.40000₹3,542.00
10₹674.48000₹6,744.80
25₹631.68920₹15,792.23
50₹600.90060₹30,045.03
100₹571.37930₹57,137.93
Spool
QuantityUnit PriceExt Price
1,640₹408.04786₹6,69,198.49
Manufacturers Standard Package