
600805 | |
|---|---|
DigiKey Part Number | 2181-600805-ND 2181-600805-DS-ND |
Manufacturer | |
Manufacturer Product Number | 600805 |
Description | CABLE 5 COND 8 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 168/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.728" (18.49mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,904.72000 | ₹1,904.72 |
| 5 | ₹1,699.34000 | ₹8,496.70 |
| 10 | ₹1,617.15000 | ₹16,171.50 |
| 25 | ₹1,513.67600 | ₹37,841.90 |
| 50 | ₹1,439.12740 | ₹71,956.37 |
| 100 | ₹1,367.60710 | ₹1,36,760.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,066.31062 | ₹10,66,310.62 |