
602007 | |
|---|---|
DigiKey Part Number | 2181-602007-ND 2181-602007-DS-ND |
Manufacturer | |
Manufacturer Product Number | 602007 |
Description | CABLE 7 COND 20 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 16/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹278.63000 | ₹278.63 |
| 5 | ₹248.80600 | ₹1,244.03 |
| 10 | ₹236.87900 | ₹2,368.79 |
| 25 | ₹222.00640 | ₹5,550.16 |
| 50 | ₹211.29000 | ₹10,564.50 |
| 100 | ₹201.03950 | ₹20,103.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹119.04027 | ₹2,97,600.67 |