


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 224/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.514" (13.06mm) | |
Shield Type | Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene-Propylene Rubber (EPR) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,323.24000 | ₹1,323.24 |
| 2 | ₹1,260.80500 | ₹2,521.61 |
| 3 | ₹1,225.08667 | ₹3,675.26 |
| 5 | ₹1,181.59800 | ₹5,907.99 |
| 7 | ₹1,153.64286 | ₹8,075.50 |
| 10 | ₹1,124.66200 | ₹11,246.62 |