8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 12 AWG, 16 AWG, 18 AWG Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700761

DigiKey Part Number
2181-700761-ND
Manufacturer
Manufacturer Product Number
700761
Description
CBL 8 COND 12/16/18 AWG ORG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 12 AWG, 16 AWG, 18 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (2 Pair + 4)
Wire Gauge
Conductor Strand
224/0.0059"; 56/0.0059"; 84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.705" (17.91mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Orange
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene-Propylene Rubber (EPR)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,650.32000₹1,650.32
2₹1,571.58000₹3,143.16
3₹1,527.32000₹4,581.96
5₹1,472.89800₹7,364.49
7₹1,437.99286₹10,065.95
10₹1,401.79700₹14,017.97
25₹1,312.24520₹32,806.13
50₹1,247.70460₹62,385.23
100₹1,185.81050₹1,18,581.05
Manufacturers Standard Package