
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.059" (1.50mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹212.46000 | ₹212.46 |
| 10 | ₹180.31500 | ₹1,803.15 |
| 25 | ₹169.03960 | ₹4,225.99 |
| 50 | ₹160.96940 | ₹8,048.47 |
| 100 | ₹153.27230 | ₹15,327.23 |
| 300 | ₹141.83220 | ₹42,549.66 |
| 500 | ₹136.81196 | ₹68,405.98 |
| 1,000 | ₹130.28335 | ₹1,30,283.35 |
| 2,500 | ₹122.13144 | ₹3,05,328.60 |