
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.945" (24.00mm) | |
Outside Cable Diameter (Max) | 1.142" (29.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,141.30000 | ₹3,141.30 |
| 10 | ₹2,670.15200 | ₹26,701.52 |
| 25 | ₹2,503.01320 | ₹62,575.33 |
| 50 | ₹2,383.60460 | ₹1,19,180.23 |
| 100 | ₹2,269.92710 | ₹2,26,992.71 |
| 250 | ₹2,127.98432 | ₹5,31,996.08 |