
DPM 942-BL | |
|---|---|
DigiKey Part Number | 2136-DPM942-BL-ND |
Manufacturer | |
Manufacturer Product Number | DPM 942-BL |
Description | AMMETER 4-20MA LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Black Characters, Backlight Display Panel Mount - Bezel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 4 ~ 20mA | |
Display Type | LED - Black Characters, Backlight | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.750" (19.05mm) | |
Output Type | - | |
Voltage - Supply | 3.9 ~ 4.8VDC | |
Panel Cutout Dimensions | Rectangular - 71.88mm x 39.88mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
