



EL-WIFI-T | |
|---|---|
DigiKey Part Number | 2136-EL-WIFI-T-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-T |
Description | THERMO HANDHELD -4-140F DATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld -4 ~ 140°F (-20 ~ 60°C) Thermometer LCD C°/F° Alarm, Data Logging, Led Indicator |
Datasheet | Datasheet |
Category | Temperature Display C°/F° |
Manufacturer Lascar Electronics | Temperature Range -4 ~ 140°F (-20 ~ 60°C) |
Series | Display Type LCD |
Packaging Box | Features Alarm, Data Logging, Led Indicator |
Part Status Active | Includes Battery, Mounting Bracket, Sensor |
Type Handheld | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,201.66000 | ₹13,201.66 |