New at DigiKey
Laser Diode 450nm 5W 12V 1.5A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT-40W-AA

DigiKey Part Number
6577-LT-40W-AA-ND
Manufacturer
Manufacturer Product Number
LT-40W-AA
Description
5W Laser Module DIY Tools
Customer Reference
Detailed Description
Laser Diode 450nm 5W 12V 1.5A Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12V
Manufacturer
LASER TREE
Current Rating (Amps)
1.5A
Packaging
Case
Power (Watts)
5W
Part Status
Active
Package / Case
Module
Wavelength
450nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LASER TREE
A separate ₹3,307.85 flat rate shipping fee will apply
All prices are in INR
Case
QuantityUnit PriceExt Price
1₹7,466.29000₹7,466.29