
GAL20V8B-15LP | |
|---|---|
DigiKey Part Number | GAL20V8B-15LP-ND |
Manufacturer | |
Manufacturer Product Number | GAL20V8B-15LP |
Description | IC CPLD 8MC 15NS 24DIP |
Customer Reference | |
Detailed Description | GAL®20V8 Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP |
Datasheet | Datasheet |
Category | Programmable Type EE PLD |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 8 |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case 24-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 24-PDIP |
DigiKey Programmable Not Verified | Base Product Number |