Direct

GAL22V10D-25LJ | |
|---|---|
DigiKey Part Number | GAL22V10D-25LJ-ND |
Manufacturer | |
Manufacturer Product Number | GAL22V10D-25LJ |
Description | IC PLD 10MC 25NS 28PLCC |
Customer Reference | |
Detailed Description | GAL®22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | GAL22V10D-25LJ Models |
Category | Number of Macrocells 10 |
Manufacturer Lattice Semiconductor Corporation | Speed 25 ns |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
DigiKey Programmable Verified | Base Product Number |
Programmable Type EE PLD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF22V10CQZ-20JU | Microchip Technology | 100 | ATF22V10CQZ-20JU-ND | ₹25.80000 | Direct |
