iCE40™ LP Field Programmable Gate Array (FPGA) IC 10 65536 1280 16-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40LP1K-SWG16TR50

DigiKey Part Number
220-1870-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE40LP1K-SWG16TR50
Description
IC FPGA 10 I/O 16WLCSP
Customer Reference
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 10 65536 1280 16-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ICE40LP1K-SWG16TR50 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
65536
Mfr
Number of I/O
10
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
160
Supplier Device Package
16-WLCSP (1.4x1.48)
Number of Logic Elements/Cells
1280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types